- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 516-038-000-101
EDAC
516-038-000-101
Rack & Panel Connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 516-038-000-101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rack and Panel |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 38 |
| Maximum Current Rating: | 8.5 A |
| Operating Temperature: | -65 to 125 °C |