- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 516-020-500-202
Description
+
Rack & Panel Connector
Search Keywords: 516020500202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:516-020-500-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8.5 A
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$18.40
5
$17.77
10
$17.34
25
$17.08
50
$16.83
100
$13.26
250 +
$11.45
Click for Quote
Log in
to unlock special pricing