Image is representational - see manufacturer specifications

EDAC Authorized Distributor

516-020-000-401

Rack & Panel Connector

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Rack & Panel Connector
Search Keywords: 516020000401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    516-020-000-401
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rack and Panel
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    8.5 A
  • Operating Temperature:
    -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 516-020-000-401 RoHS compliant?
Yes, 516-020-000-401 is RoHS compliant.
What is the lead time for 516-020-000-401?
The standard lead time for 516-020-000-401 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.15
25
$13.33
50
$13.18
100
$10.79
250
$10.58
500
$10.24
1,000 +
$10.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!