- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 516-020-000-302
Description
+
Rack & Panel Connector
Search Keywords: 516020000302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:516-020-000-302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8.5 A
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 9/7/26
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$10.39
25
$9.87
50
$9.65
100
$5.79
250
$4.55
500
$4.30
1,000 +
$4.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT