Image is representational - see mfr. specs

516-020-000-202

EDAC

Rack & Panel Connector

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BULK Embalagem
Certificate of Compliance Guarantee
Descrição +
Rack & Panel Connector
Search Keywords: 516020000202
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    EDAC
  • Número do item:
    516-020-000-202
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rack and Panel
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    8.5 A
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 191
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks Pode enviar 24/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$10.74
25
$10.39
50
$10.24
100
$8.22
250
$6.26
500
$6.00
1 000 +
$5.65
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!