- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 516-020-000-111
EDAC
516-020-000-111
Rack & Panel Connector
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Rack & Panel Connector
Search Keywords: 516020000111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:516-020-000-111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:N/A
-
Termination Method:Crimp3725
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8.5 A
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 516-020-000-111 RoHS compliant?
Yes, 516-020-000-111 is RoHS compliant.
What is the lead time for 516-020-000-111?
The standard lead time for 516-020-000-111 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$32.93
5
$30.81
10
$29.38
25
$28.51
50
$27.29
100
$20.08
250 +
$15.71
Click for Quote
Log in
to unlock special pricing