- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 438-029-500-122
Description
+
Card Edge | Metal to Metal 2 Piece Connectors - 29 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount
Search Keywords: 438029500122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:438-029-500-122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$28.76
5
$26.90
10
$25.66
25
$24.90
50
$23.83
100
$17.53
250 +
$14.80
Click for Quote
Log in
to unlock special pricing