- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 424-035-500-112
Description
+
Card Edge | Metal to Metal 2 Piece Connectors - 35 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount
Search Keywords: 424035500112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:424-035-500-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:5.08 mm
-
Number of Contacts:35
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
48
can ship 8/24/26
MOQ for out of Stock Qty:
7
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$45.67
5
$45.56
7
$45.45
13
$36.71
19
$35.16
25 +
$34.46
Click for Quote
Log in
to unlock special pricing