- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 424-017-523-122
Description
+
Card Edge | Metal to Metal 2 Piece Connectors - 17 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount
Search Keywords: 424017523122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:424-017-523-122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$25.53
10
$22.78
25
$22.10
50
$21.46
100
$14.67
250
$12.40
500 +
$8.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments