- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 423-035-521-102
EDAC
423-035-521-102
The 423-035-521-102 is a 35-contact, metal-to-metal card edge connector with PC tails and mounting guide pins.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 423-035-521-102 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Board to Board |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 5.08 mm |
| Number of Contacts: | 35 |
| Operating Temperature: | -65 to 125 °C |