Image is representational - see manufacturer specifications

EDAC Authorized Distributor

423-017-520-102

Card Edge | Metal to Metal 2 Piece Connectors - 17 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Card Edge | Metal to Metal 2 Piece Connectors - 17 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount
Search Keywords: 423017520102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    423-017-520-102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Board to Board
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Contacts:
    17
  • Operating Temperature:
    -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 423-017-520-102 RoHS compliant?
Yes, 423-017-520-102 is RoHS compliant.
What is the lead time for 423-017-520-102?
The standard lead time for 423-017-520-102 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 9/9/26
17 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$58.08
5
$41.00
10
$32.91
25
$30.18
50
$27.83
100
$26.50
250 +
$24.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!