- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 395-122-521-503
EDAC
395-122-521-503
.100" (2.54mm) Pitch | Card Edge Connector - 122 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Boa ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 395-122-521-503 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |