- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 395-062-520-350
EDAC
395-062-520-350
Card Edge Connector - 62 Position - Female - Non Specified - Dual Edge - 0.100" (2.54mm) Pitch - Through Hole - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Card Edge Connector - 62 Position - Female - Non Specified - Dual Edge - 0.100" (2.54mm) Pitch - Through Hole - Black.
Search Keywords: 395062520350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:395-062-520-350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 395-062-520-350 RoHS compliant?
Yes, 395-062-520-350 is RoHS compliant.
What is the lead time for 395-062-520-350?
The standard lead time for 395-062-520-350 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
25
$1.96
100
$1.59
250
$1.52
500
$1.48
1,000
$1.40
2,500
$1.36
5,000
$1.32
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing