- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 395-026-521-201
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 26 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 395026521201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:395-026-521-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
275
can ship 7/17/26
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$9.56
50
$8.80
100
$6.68
250
$4.98
500
$4.32
1,000
$3.94
2,500
$3.84
5,000 +
$3.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments