- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 395-014-520-888
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 14 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 395014520888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:395-014-520-888
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$8.53
50
$8.15
100
$5.12
250
$4.14
500
$3.44
1,000
$3.16
2,500 +
$3.04
Click for Quote
Log in
to unlock special pricing