- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 392-116-520-202
Description
+
Card Edge Connector - 116 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 392116520202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:392-116-520-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$17.62
10
$15.72
25
$15.25
50
$14.81
100
$10.46
250
$8.66
500 +
$7.20
Click for Quote
Log in
to unlock special pricing