- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 392-008-559-201
Description
+
Conn Card Edge SKT 8 POS 2.54mm Wire Wrap RA Cable Mount
Search Keywords: 392008559201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:392-008-559-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Termination Method:Wire Wrap
-
Card Thickness:N/A
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$2.60
25
$2.34
100
$2.11
500
$2.00
1,000
$1.91
2,500
$1.81
5,000
$1.72
10,000 +
$1.47
Click for Quote
Log in
to unlock special pricing