- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 392-008-520-201
Description
+
Conn Card Edge RCP 6 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 392008520201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:392-008-520-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$5.64
250
$5.04
500
$5.02
1,000
$4.85
2,500
$4.83
5,000
$4.81
7,500
$4.78
10,000 +
$4.76
Click for Quote
Log in
to unlock special pricing