- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 355-020-500-202
Description
+
Card Edge Connector - 20 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 355020500202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:355-020-500-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$3.37
50
$2.82
250
$2.22
500
$2.06
1,000
$1.95
2,500
$1.89
5,000
$1.84
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing