- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 346-070-540-801
Description
+
Conn Card Edge SKT 70 POS 3.18mm Wire Wrap ST Thru-Hole
Search Keywords: 346070540801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:346-070-540-801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Wire Wrap
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:3.18 mm
-
Number of Contacts:70
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$5.03
10
$4.93
25
$4.83
50
$4.73
100
$4.64
250
$4.54
500 +
$4.45
Click for Quote
Log in
to unlock special pricing