- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 346-068-556-300
Description
+
Card Edge Connector - 0.125" (3.175mm) Pitch - 68 Contacts.
Search Keywords: 346068556300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:346-068-556-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$5.03
25
$4.57
100
$3.47
250
$3.42
500
$3.33
1,000
$3.28
2,500
$3.23
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing