Image is representational - see mfr. specs

346-062-520-202

EDAC

Card Edge Connectors - 62 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Card Edge Connectors - 62 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 346062520202
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    346-062-520-202
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.37 to 1.78 mm
  • Pitch:
    3.18 mm
  • Number of Contacts:
    62
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.71
25
$8.80
50
$8.26
100
$4.96
250
$4.20
500
$3.74
1,000 +
$3.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!