Image is representational - see manufacturer specifications

EDAC Authorized Distributor

346-056-520-802

Card Edge Connectors - 56 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Card Edge Connectors - 56 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 346056520802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 346-056-520-802
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Card Edge
Body Orientation: Straight
Mounting: Through Hole
Termination Method: Solder
Card Thickness: 1.37 to 1.78 mm
Pitch: 3.18 mm
Number of Contacts: 56
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 346-056-520-802 RoHS compliant?
Yes, 346-056-520-802 is RoHS compliant.
What is the lead time for 346-056-520-802?
The standard lead time for 346-056-520-802 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 245
Can Ship immediately
On Order:
1,000   can ship 11/19/26
Minimum Order Quantity:
5
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.40
25
$10.94
50
$9.84
100
$9.17
250
$8.32
500
$7.93
1,000 +
$7.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!