- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 346-044-520-202
EDAC
346-044-520-202
Card Edge Connectors - 44 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 346-044-520-202 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Card Edge |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Card Thickness: | 1.37 to 1.78 mm |
| Pitch: | 3.18 mm |
| Number of Contacts: | 44 |
| Operating Temperature: | -65 to 105 °C |