- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 346-041-559-112
설명
+
Card Edge Connectors - 41 Contacts - 0.125” (3.175mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 346041559112
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:EDAC
-
부품 번호:346-041-559-112
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
9 Weeks
배송 가능
8. 12. 26
PRICE (USD)
수량
Unit Price
5
$12.22
25
$11.08
50
$10.58
100
$8.99
250
$8.10
500
$7.35
1,000 +
$6.97
Click for Quote
Log in
특별 가격 잠금 해제