- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 346-036-520-201
EDAC
346-036-520-201
Card Edge Connectors - 36 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Card Edge Connectors - 36 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 346036520201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:346-036-520-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:3.18 mm
-
Number of Contacts:36
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 346-036-520-201 RoHS compliant?
Yes, 346-036-520-201 is RoHS compliant.
What is the lead time for 346-036-520-201?
The standard lead time for 346-036-520-201 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$8.52
25
$6.92
50
$6.59
100
$3.79
250
$3.01
500
$2.75
1,000
$2.64
2,500 +
$2.57
Click for Quote
Log in
to unlock special pricing