Image is representational - see mfr. specs

345-120-520-201

EDAC

.100" (2.54mm) Pitch | Card Edge Connector - 120 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Boa ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
.100" (2.54mm) Pitch | Card Edge Connector - 120 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345120520201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    345-120-520-201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.37 to 1.78 mm
  • Pitch:
    2.54 mm
  • Number of Contacts:
    120
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 8/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.79
25
$12.96
50
$12.61
100
$7.56
250
$6.32
500
$5.56
1,000 +
$4.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!