- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-120-500-201
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 120 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345120500201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:345-120-500-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$29.28
5
$27.39
10
$26.12
25
$25.34
50
$23.30
100
$12.81
250 +
$9.40
Click for Quote
Log in
to unlock special pricing