- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-100-520-802
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 100 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345100520802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:345-100-520-802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/8/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$19.51
25
$14.00
50
$13.04
100
$12.03
250
$11.28
500
$10.74
1,000 +
$10.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT