- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-100-500-804
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 100 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345100500804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:345-100-500-804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$26.24
5
$24.55
10
$23.42
25
$22.72
50
$20.86
100
$11.47
250 +
$8.44
Click for Quote
Log in
to unlock special pricing