- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-086-500-202
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 86 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345086500202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:345-086-500-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$23.88
5
$22.34
10
$21.31
25
$20.67
50
$19.37
100
$10.65
250 +
$7.77
Click for Quote
Log in
to unlock special pricing