- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-072-500-802
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 72 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345072500802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:345-072-500-802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:72
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$15.10
10
$14.39
25
$14.11
50
$13.37
100
$7.35
250
$5.54
500 +
$4.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments