- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-050-544-604
설명
+
.100" (2.54mm) Pitch | Card Edge Connector - 50 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345050544604
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:EDAC
-
부품 번호:345-050-544-604
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:CN
-
공급자 표준 포장:
25
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
9 Weeks
배송 가능
7. 13. 26
PRICE (USD)
수량
Unit Price
5
$11.55
25
$10.47
50
$10.00
100
$7.91
250
$6.97
500
$6.49
1,000 +
$5.83
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments