- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-038-525-603
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 38 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345038525603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:345-038-525-603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$13.97
25
$12.66
50
$12.09
100
$10.23
250
$8.75
500
$7.33
1,000 +
$6.23
Click for Quote
Log in
to unlock special pricing