- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-030-558-212
EDAC
345-030-558-212
.100" (2.54mm) Pitch | Card Edge Connector - 30 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Boar ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 345-030-558-212 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Card Edge |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Termination Method: | Wire Wrap |
| Card Thickness: | 1.37 to 1.78 mm |
| Pitch: | 2.54 mm |
| Number of Contacts: | 30 |
| Operating Temperature: | -65 to 105 °C |