- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-025-520-412
描述
+
.100" (2.54mm) Pitch | Card Edge Connector - 25 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345025520412
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:345-025-520-412
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
供应商标准包装:
25
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
25
多个:
25
9 Weeks
可以发货
7/13/26
PRICE (USD)
数量
Unit Price
25
$9.31
50
$8.90
100
$7.77
250
$6.93
500
$5.30
1,000
$3.81
2,500 +
$3.76
Click for Quote
Log in
解锁特价