- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-020-520-204
설명
+
.100" (2.54mm) Pitch | Card Edge Connector - 20 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345020520204
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:EDAC
-
부품 번호:345-020-520-204
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
9 Weeks
배송 가능
8. 6. 26
PRICE (USD)
수량
Unit Price
5
$7.13
25
$5.98
100
$2.95
250
$2.10
500
$1.88
1,000
$1.70
2,500
$1.65
5,000 +
$1.61
Click for Quote
Log in
특별 가격 잠금 해제