- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-016-556-204
설명
+
.100" (2.54mm) Pitch | Card Edge Connector - 16 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345016556204
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:EDAC
-
부품 번호:345-016-556-204
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:CN
-
공급자 표준 포장:
25
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
25
다수:
25
9 Weeks
배송 가능
7. 7. 26
PRICE (USD)
수량
Unit Price
25
$8.30
50
$7.93
100
$6.63
250
$5.66
500
$5.27
1,000
$4.55
2,500 +
$4.48
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments