Image is representational - see manufacturer specifications

EDAC Authorized Distributor

345-010-521-201

.100" (2.54mm) Pitch | Card Edge Connector - 10 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Boar ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
.100" (2.54mm) Pitch | Card Edge Connector - 10 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345010521201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 345-010-521-201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Card Edge
Body Orientation: Straight
Mounting: Through Hole
Termination Method: Solder
Card Thickness: 1.37 to 1.78 mm
Pitch: 2.54 mm
Number of Contacts: 10
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 345-010-521-201 RoHS compliant?
Yes, 345-010-521-201 is RoHS compliant.
What is the lead time for 345-010-521-201?
The standard lead time for 345-010-521-201 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.60
25
$4.40
100
$2.20
250
$1.44
500
$1.36
1,000
$1.26
2,500
$1.22
5,000 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!