- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-005-525-478
설명
+
.100" (2.54mm) Pitch | Card Edge Connector - 5 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345005525478
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:EDAC
-
부품 번호:345-005-525-478
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:CN
-
공급자 표준 포장:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
25
다수:
25
9 Weeks
배송 가능
7. 13. 26
PRICE (USD)
수량
Unit Price
25
$5.32
50
$5.16
100
$3.79
250
$3.30
500
$2.75
1,000
$2.48
2,500
$2.41
5,000 +
$2.35
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments