- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-005-520-112
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 5 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345005520112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:345-005-520-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$4.60
50
$3.73
100
$2.72
250
$2.27
500
$2.03
1,000
$1.75
2,500
$1.71
5,000 +
$1.66
Click for Quote
Log in
to unlock special pricing