- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 342-020-521-203
EDAC
342-020-521-203
Card Edge Connector - 20 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Card Edge Connector - 20 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 342020521203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:342-020-521-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 342-020-521-203 RoHS compliant?
Yes, 342-020-521-203 is RoHS compliant.
What is the lead time for 342-020-521-203?
The standard lead time for 342-020-521-203 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$9.90
25
$8.97
50
$8.57
100
$6.37
250
$5.34
500
$4.52
1,000 +
$3.52
Click for Quote
Log in
to unlock special pricing