- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 333-030-524-201
EDAC
333-030-524-201
Card Edge Connector - 30 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Card Edge Connector - 30 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 333030524201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:333-030-524-201
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:3.96 mm
-
Number of Contacts:30
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 333-030-524-201 RoHS compliant?
Yes, 333-030-524-201 is RoHS compliant.
What is the lead time for 333-030-524-201?
The standard lead time for 333-030-524-201 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250 Packages
Ships today, if you order in
Minimum Order Quantity:
5 Packages
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$4.68
25
$4.26
100
$2.88
250
$2.37
500
$2.11
1,000
$1.99
2,500
$1.96
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing