- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 325-118-540-207
Description
+
Card Edge Connector - 118 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.125” (3.18mm) Thick PCB - Board Mount
Search Keywords: 325118540207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:325-118-540-207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$17.64
10
$15.74
25
$15.27
50
$14.83
100
$11.24
250
$9.11
500 +
$7.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments