- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 325-031-500-109
EDAC
325-031-500-109
Card Edge Connector - 31 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.125” (3.18mm) Thick PCB - Board Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Card Edge Connector - 31 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.125” (3.18mm) Thick PCB - Board Mount
Search Keywords: 325031500109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:325-031-500-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 325-031-500-109 RoHS compliant?
Yes, 325-031-500-109 is RoHS compliant.
What is the lead time for 325-031-500-109?
The standard lead time for 325-031-500-109 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$13.50
25
$12.23
50
$11.69
100
$8.16
250
$6.08
500
$5.08
1,000 +
$4.00
Click for Quote
Log in
to unlock special pricing