- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 317-072-540-802
EDAC
317-072-540-802
Card Edge Connector - 72 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Card Edge Connector - 72 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 317072540802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:317-072-540-802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Through Hole3426
-
Termination Method:Wire Wrap3433
-
Card Thickness:N/A
-
Pitch:5.08 mm
-
Number of Contacts:72
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 317-072-540-802 RoHS compliant?
Yes, 317-072-540-802 is RoHS compliant.
What is the lead time for 317-072-540-802?
The standard lead time for 317-072-540-802 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
MOQ for out of Stock Qty:
7
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$138.32
5
$126.53
7
$125.28
13
$120.12
19
$118.93
25 +
$117.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT