- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 316-030-500-168
EDAC
316-030-500-168
Card Edge Connector - 30 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Card Edge Connector - 30 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 316030500168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:316-030-500-168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 316-030-500-168 RoHS compliant?
Yes, 316-030-500-168 is RoHS compliant.
What is the lead time for 316-030-500-168?
The standard lead time for 316-030-500-168 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$21.93
5
$20.52
10
$19.57
25
$18.98
50
$18.43
100
$11.36
250 +
$9.01
Click for Quote
Log in
to unlock special pricing