- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 307-022-556-204
Description
+
Card Edge Connector - 22 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 307022556204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:307-022-556-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$8.53
50
$8.15
100
$5.07
250
$4.36
500
$3.89
1,000
$3.40
2,500 +
$3.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments