Image is representational - see manufacturer specifications

EDAC Authorized Distributor

307-020-500-202

Card Edge Connector - 20 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Card Edge Connector - 20 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 307020500202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 307-020-500-202
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Card Edge
Body Orientation: Straight
Mounting: Panel Mount
Termination Method: Solder
Card Thickness: 1.37 to 1.78 mm
Pitch: 3.96 mm
Number of Contacts: 20
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 307-020-500-202 RoHS compliant?
Yes, 307-020-500-202 is RoHS compliant.
What is the lead time for 307-020-500-202?
The standard lead time for 307-020-500-202 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 850
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.57
25
$8.85
50
$7.96
100
$7.42
250
$6.73
500
$6.41
1,000
$6.11
2,500 +
$6.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!