- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 307-020-420-212
Description
+
Card Edge Connector - 20 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 307020420212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:307-020-420-212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$7.58
50
$7.34
100
$4.40
250
$3.80
500
$3.32
1,000
$3.01
2,500
$2.86
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments